|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HSMW-CL25
Manufacturer Part #:

HSMW-CL25

Manufacturer:

Description:
Standard LEDs - SMD InGaN White White
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: White
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.25 mm
Orientation: Top View
Luminous Intensity: 70 mcd
Lens Color/Style: Diffused
If - Forward Current: 5 mA
Vf - Forward Voltage: 2.85 V
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Avago Technologies

Manufacturer Part #:
Description:
Standard LEDs - SMD White

138928450 160319106 176550995 180257614 113797795 119416102 127203473 148049208 151682008 101510740 141825329 176730048 184576401