|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HSMU-A100-S00J1
Manufacturer Part #:

HSMU-A100-S00J1

Manufacturer:

Description:
Standard LEDs - SMD AlInGaP2 Amber 2 Amb
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Amber
Package / Case: PLCC-2
LED Size: 3.2 mm x 2.8 mm x 1.9 mm
Orientation: Top View
Wavelength/Color Temperature: 592 nm
Luminous Intensity: 320 mcd
Lens Color/Style: Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLC5947RHBT LED Lighting Drivers 2,117
MAX2659ELT+T RF Amplifier 11,839
HSMM-A100-S00J1 Standard LEDs - SMD 2,755
HSMC-A101-S00J1 Standard LEDs - SMD 10,018
MCP1525T-I/TT Voltage References 9,203
MCP1703T-5002E/CB LDO Voltage Regulators 5,347
MCP9701AT-E/TT Board Mount Temperature Sensors 12,197
HSMZ-A100-T70J1 Standard LEDs - SMD 1,520
HSME-A100-L01J1 Standard LEDs - SMD 4,197
Real Time Availability
Stock:
7,538 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.60
10:
$0.39
100:
$0.258
$0.192
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.168
$0.161
$0.159
$0.146
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

130237202 101324442 121159121 141825329 168527666 169091142 127203473 154566465 101510740 135275941 138928450 146259450 160319106 176550995 176730048 179331695 110967980 113797795 119416102 151682008 184061044