Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HSMS-8209-TR2G
Manufacturer Part #:

HSMS-8209-TR2G

Manufacturer:

Description: RF Mixer 4 VBR 0.26 pF
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Conversion Loss - Max: 6.3 dB
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SOT-143
Packaging: Reel
Factory Pack Quantity: 10000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-HSMS-8209-TR1G HSMS-8209-TR1G REEL Non-Stocked $1.63 1
630-HSMS-8209-BLKG HSMS-8209-BLKG BULK Non-Stocked $1.84 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 7400
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  7,400: $1.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $1.37
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


122722140 110742376 171995253Alternative Packaging