Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HSMS-8101-TR1G
Manufacturer Part #:

HSMS-8101-TR1G

Manufacturer:

Description: RF Mixer 4 VBR 0.26 pF
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Conversion Loss - Max: 6.3 dB
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-HSMS-8101-BLKG HSMS-8101-BLKG BULK 509 Can Ship Immediately $1.35 1
630-HSMS-8101-TR2G HSMS-8101-TR2G REEL Non-Stocked $0.61 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1930
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,930: $0.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.65
  6,000: $0.61
  12,000: $0.59
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CS5451A-ISZ
Analog to Digital Converters - ADC 6-Ch Delta-Sigm ...
Cirrus Logic
1: $4.69
HSMS-2850-TR1G
RF Detector RF/ID below 1.5GHz
Avago Technologies
1: $0.81
MM74HCT540MTCX
Buffers & Line Drivers Inv Oct 3-STATE Buf
Fairchild Semiconductor
1: $0.55
C06BL851X-5UN-X0T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 850pF ...
Dielectric Laboratories
1: $3.26
3361S-1-501GLF
Trimmer Resistors - SMD 1/4" SQ 500ohm 10% 0.5WATT ...
Bourns
1: $1.02
FP31QF-F
RF Amplifier 50-4000MHz +34dBm P1dB
TriQuint Semiconductor
339: $7.83


122722140 171995253 110742376Alternative Packaging