|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HSMS-2815-BLKG
Manufacturer Part #:

HSMS-2815-BLKG

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20 VBR 1.2 pF
Mouser Online Catalog Page 639, Mouser Online Catalog
PDF Page 639, PDF Catalog Page
HSMS-2815-BLKG Datasheet HSMS-2815-BLKG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Mounting Style: SMD/SMT
Package / Case: SOT-143
If - Forward Current: 1 A
Vrrm - Repetitive Reverse Voltage: 20 V
Vf - Forward Voltage: 410 mV
Configuration: Dual Parallel
Technology: Si
Ir - Reverse Current: 0.2 uA at 15 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Product: Schottky Diodes
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-HSMS-2815-TR1G HSMS-2815-TR1G Reel In Stock $1.27 1
630-HSMS-2815-TR2G HSMS-2815-TR2G Reel Non-Stocked $0.47 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0711-821 RF Connectors / Coaxial Connectors 7,607
MAX3232ECAE+ RS-232 Interface IC 1,501
LM2596S-ADJ/NOPB Voltage Regulators - Switching Regulators 2,464
ADCMP601BKSZ-REEL7 Analog Comparators 2,647
C8051F020-GQ 8-bit Microcontrollers - MCU 855
170204-1 Headers & Wire Housings 26,463
ATSAMA5D35A-CU Microprocessors - MPU 147
MBRS320 Schottky Diodes & Rectifiers 5,483
DF04S-E3/77 Bridge Rectifiers 1,791
UMH3NTN Bipolar Transistors - Pre-Biased 5,935
Real Time Availability
Stock:
1,059 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.27
10:
$1.01
100:
$0.783
500:
$0.692
$0.546
$0.483
$0.465
$0.436

To add to a project, please Log In.

197847692 147914401Alternative Packaging