|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HSMR-C110
Manufacturer Part #:

HSMR-C110

Manufacturer:

Description:
Standard LEDs - SMD Blue Non-diffused 473nm 60mcd
Mouser Online Catalog Page 141, Mouser Online Catalog
PDF Page 141, PDF Catalog Page
HSMR-C110 Datasheet HSMR-C110 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Blue
Package / Case: Side Looker
LED Size: 3.2 mm x 1.5 mm x 1 mm
Orientation: Side View
Wavelength/Color Temperature: 473 nm
Luminous Intensity: 60 mcd
Lens Color/Style: Untinted Non-Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.4 V
Viewing Angle: 130 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C8051F120-GQ 8-bit Microcontrollers - MCU 2,055
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,193
HSMF-C113 Standard LEDs - SMD 11,350
TAJD336M016RNJ Tantalum Capacitors - Solid SMD 9,768
HSMQ-C110 Standard LEDs - SMD 5,165
598-8230-107F Standard LEDs - SMD 10,821
SN74ALVC162835DGGR Universal Bus Functions 1,221
STM811TW16F Supervisory Circuits 4,189
T495X476K025ATE150 Tantalum Capacitors - Solid SMD 652
TAJC685K025RNJ Tantalum Capacitors - Solid SMD 1,939
Real Time Availability
Stock:
5,735 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.80
10:
$0.522
100:
$0.342
$0.262
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.243
$0.239
$0.233
$0.216
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109216310 128338742 179162497 101469942 127203473 169091142 121159121 146259450 160319106 138928450 155386803 176550995 101510740 110967980 113797795 119416102 135275941 141825329 151682008 168527666 176730048