|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HSMP-482B-BLKG
Manufacturer Part #:

HSMP-482B-BLKG

Manufacturer:

Description:
PIN Diodes 50 VBR 1 pF
Mouser Online Catalog Page 639, Mouser Online Catalog
PDF Page 639, PDF Catalog Page
HSMP-482B-BLKG Datasheet HSMP-482B-BLKG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Maximum Diode Capacitance: 1 pF at 0 V
Maximum Series Resistance @ Maximum IF: 0.6 Ohms at 10 mA
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SOT-323
Configuration: Dual Anode
Frequency Range: UHF
If - Forward Current: 1 A
Maximum Operating Temperature: + 150 C
Packaging: Bulk
Factory Pack Quantity: 100
Type: Switch
Vr - Reverse Voltage: 20 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-HSMP-482B-TR1G HSMP-482B-TR1G Reel In Stock $0.97 1
630-HSMP-482B-TR2G HSMP-482B-TR2G Reel Non-Stocked $0.36 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,451
2643540002 Ferrite Cable Cores 13,865
MAX6373KA+T Supervisory Circuits 5,278
GCM32DR72A225KA64L Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,038
LM20BIM7/NOPB Board Mount Temperature Sensors 25,931
5104338-1 Headers & Wire Housings 1,520
MCP3202-CI/SN Analog to Digital Converters - ADC 1,079
CGA3E3X7R1H474K080AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,271
HSMS-282B-BLKG Schottky Diodes & Rectifiers 2,214
ALM-32220-BLKG RF Amplifier 982
Real Time Availability
Stock:
1,760 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.97
10:
$0.778
100:
$0.598
500:
$0.528
$0.417
$0.369
$0.355
$0.333

To add to a project, please Log In.

147914401 197847692Alternative Packaging