Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HSMP-3862-TR1G
Manufacturer Part #:

HSMP-3862-TR1G

Manufacturer:

Description: PIN Diodes 50 VBR 0.2 pF
Silverlight Page 549, Mouser Enhanced Catalog
PDF Page 549, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Configuration: Series Pair
Reverse Voltage: 50 V
Forward Continuous Current: 1 A
Termination Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Carrier Life: 0.5 us
Maximum Diode Capacitance: 0.2 pF at 50 V
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Maximum IF: 1.5 Ohms at 100 mA
Maximum Series Resistance @ Minimum IF: 22 Ohms at 1 mA
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Recovery Time: 80 ns
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-HSMP-3862-BLKG HSMP-3862-BLKG BULK Non-Stocked $0.40 1
630-HSMP-3862-TR2G HSMP-3862-TR2G REEL Non-Stocked $0.34 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,620 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  25: $0.55
  100: $0.48
  250: $0.42
  500: $0.40
  1,000: $0.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.35
  6,000: $0.32
  12,000: $0.31
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TS334IDT
Comparator ICs Micro PWR 1.65 to 5V 20uA 210ns 2kV
STMicroelectronics
1: $0.88
TPS22965DSGT
Power Switch ICs - Power Distribution Ultra-Lo rON ...
Texas Instruments
1: $0.86
IRLTS2242TRPBF
MOSFET P-CHANNEL -20V -6.9A 32mOhm -2.5V capable
International Rectifier
1: $0.29
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
TLMY1000-GS08
Standard LEDs - SMD Yellow 160Deg 6.5mcd
Vishay Semiconductors
1: $0.25
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
PGB2010402KRHF
ESD Suppressors PULSEGUARD 0402
Littelfuse
1: $0.30
87833-1420
Headers & Wire Housings HDR SHROUDED 14P RA/slot
Molex
1: $1.45
KMT221NGHFLFS
Tactile Switches .5V 1.6N SPST NO SMT Top Actuated
C&K Components
1: $0.48
12045773-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.20
RS60N1219A04
Slide Potentiometers 10K OHM A TAPER
ALPS
1: $8.00
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
VNP35N07-E
MOSFET N-Ch 70V 35A OmniFET
STMicroelectronics
1: $5.07
TLMO1000-GS08
Standard LEDs - SMD Soft Orange, 605nm 7.5mcd, 2mA
Vishay Semiconductors
1: $0.25
LQW18ANR15G00D
Fixed Inductors 150 NH 2% (R)
Murata Electronics
1: $0.36
LI-VM34LP
Daughter Cards & OEM Boards MT9V034 GLOBAL SHUTTER ...
Leopard Imaging
1: $79.00
SN74ALS640BDW
Bus Transceivers OCTAL BUS TRANSCEIVER
Texas Instruments
1: $4.06
15324974
Automotive Connectors MP CABLE SEAL BLUE
Delphi Connection Systems
1: $0.10
BZT52C3V0S-7-F
Zener Diodes 3V 200mW
Diodes Inc.
1: $0.51

000000001Alternative Packaging