Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HSMP-3834-BLKG
Manufacturer Part #:

HSMP-3834-BLKG

Manufacturer:

Description: PIN Diodes 200 VBR 0.3 pF
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Configuration: Common Cathode
Reverse Voltage: 50 V
Forward Continuous Current: 1 A
Termination Style: SMD/SMT
Package / Case: SOT-23
Packaging: Bulk
Carrier Life: 0.5 us
Maximum Diode Capacitance: 0.3 pF at 50 V
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Maximum IF: 1.5 Ohms at 100 mA
Maximum Series Resistance @ Minimum IF: 20 Ohms at 1 mA
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 250 mW
Recovery Time: 80 ns
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-HSMP-3834-TR1G HSMP-3834-TR1G REEL Non-Stocked $0.54 1
630-HSMP-3834-TR2G HSMP-3834-TR2G REEL Non-Stocked $0.47 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,525 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  25: $0.81
  100: $0.70
  250: $0.61
  500: $0.58
  1,000: $0.54
  2,000: $0.51
  5,000: $0.47
  10,000: $0.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
TPS54360DDA
DC/DC Switching Converters 60V Inpt, 3.5 Stp-Dn DC ...
Texas Instruments
1: $5.67
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
ACPL-247-560E
Transistor Output Optocouplers Phototx Coupler Qua ...
Avago Technologies
1: $1.68
OPA847IDBVT
High Speed Operational Amplifiers Wdebnd Ult-Lo No ...
Texas Instruments
1: $5.17
MUSB-C111-30
USB Connectors USB PCB RECPT RA IP67 TYPE A DUAL
Amphenol Commercial Products
1: $9.34
TLV3502AID
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $4.05
LM675T/NOPB
Operational Amplifiers - Op Amps Pwr Op Amp
Texas Instruments
1: $4.37
BNX022-01L
EMI Filters 500M ohm 50volt 10A EMIFIL
Murata Electronics
1: $5.97
TL431QDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.22
TEPT4400
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $0.62
QH05TZ600
Rectifiers H-Series 600V 5A Super-Low Qrr
Power Integrations
1: $2.40
LMV225SD/NOPB
RF Detector Sgl Rf Detector W/ LLP
Texas Instruments
1: $1.02
MMBT5771
Transistors Bipolar - BJT PNP/ 15V/ 200mA
Fairchild Semiconductor
1: $1.48
226
Phone Connectors 2C 1/4"RT ANG SHIELD
Switchcraft
1: $4.59
X3C09P2-30S
Signal Conditioning 800-1000MHz IL:.10dB VSWR:1.22 ...
Anaren
1: $3.60
NC3FP-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.69
STM809RWX6F
Supervisory Circuits 2.63V Reset 140ms
STMicroelectronics
1: $0.44
DSL01-016SC5
TVS Diode Arrays Secondary protection
STMicroelectronics
1: $1.45
TAJD336K035RNJ
Tantalum Capacitors - Solid SMD 35volts 33uF 10%
AVX
1: $3.28


000000001Alternative Packaging