|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HSMP-3822-TR1G
Manufacturer Part #:

HSMP-3822-TR1G

Manufacturer:

Description:
PIN Diodes 50 VBR 0.8 pF
Mouser Online Catalog Page 639, Mouser Online Catalog
PDF Page 639, PDF Catalog Page
HSMP-3822-TR1G Datasheet HSMP-3822-TR1G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Maximum Diode Capacitance: 0.8 pF at 20 V
Maximum Series Resistance @ Maximum IF: 0.6 Ohms at 10 mA
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Carrier Life: 0.07 us
Configuration: Series Pair
Frequency Range: UHF
If - Forward Current: 1 A
Maximum Operating Temperature: + 150 C
Packaging: Reel
Recovery Time: 7 ns
Factory Pack Quantity: 3000
Type: Switch
Vr - Reverse Voltage: 20 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-HSMP-3822-BLKG HSMP-3822-BLKG Bulk In Stock $0.81 1
630-HSMP-3822-TR2G HSMP-3822-TR2G Reel Non-Stocked $0.26 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4372FEUK+T Current Sense Amplifiers 16,437
MAX999EUK+T Analog Comparators 4,848
TPS74401RGWT LDO Voltage Regulators 1,889
MGA-61563-TR1G RF Amplifier 3,346
TQP3M9036 RF Amplifier 3,694
SKY13322-375LF RF Switch ICs 7,356
CD214A-B1100LF Schottky Diodes & Rectifiers 7,921
LI0402C221R-10 EMI Filter Beads, Chips & Arrays 29,121
MAX1655ESE+ Switching Controllers 117
M80-8871805 Headers & Wire Housings 54
Real Time Availability
Stock:
3,210 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.81
10:
$0.629
100:
$0.406
$0.325
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.274
$0.263
$0.253
$0.243
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging