|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HSMM-C120
Manufacturer Part #:

HSMM-C120

Manufacturer:

Description:
Standard LEDs - SMD InGaN Green n Grn
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Green
Package / Case: Side Looker
LED Size: 1.6 mm x 1 mm x 0.6 mm
Orientation: Side View
Wavelength/Color Temperature: 525 nm
Luminous Intensity: 120 mcd
Lens Color/Style: Untinted Non-Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.3 V
Viewing Angle: 155 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,377
STM32F746G-DISCO Development Boards & Kits - ARM 1,254
TPS652510RHAR PMIC Solutions 3,164
HSMW-C191 Standard LEDs - SMD 9,130
70553-0003 Headers & Wire Housings 7,325
9DB633AGILFT Clock Buffer 905
HSMA-C120 Standard LEDs - SMD 12,686
RK73H1JTTD1003F Thick Film Resistors - SMD 706,968
NX5P2924BUKZ Power Switch ICs - Power Distribution 1,525
71922-116LF Headers & Wire Housings 67
Real Time Availability
Stock:
3,231 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
10:
$0.625
100:
$0.50
500:
$0.415
$0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.324
$0.312
$0.299
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101510740 110967980 113797795 119416102 135275941 141825329 151682008 168527666 176730048 121159121 146259450 160319106 128766445 138928450 176550995 127203473 169091142