|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HSMM-A100-S00J1
Manufacturer Part #:

HSMM-A100-S00J1

Manufacturer:

Description:
Standard LEDs - SMD Green Epoxy Lens 525nm 350mcd
Mouser Online Catalog Page 141, Mouser Online Catalog
PDF Page 141, PDF Catalog Page
HSMM-A100-S00J1 Datasheet HSMM-A100-S00J1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Green
Package / Case: PLCC-2
LED Size: 3.2 mm x 2.8 mm x 1.9 mm
Orientation: Top View
Wavelength/Color Temperature: 525 nm
Luminous Intensity: 350 mcd
Lens Color/Style: Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.4 V
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HSMC-A101-S00J1 Standard LEDs - SMD 13,268
BLM21BD272SN1L EMI Filter Beads, Chips & Arrays 20,170
1206GC102KAZ1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,651
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 205,417
HSMA-A101-S00J1 Standard LEDs - SMD 5,428
ECS-3953M-200-AU-TR Standard Clock Oscillators 284
BLM18EG121SN1D EMI Filter Beads, Chips & Arrays 17,015
C0805C910J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,839
CRCW0805240RFKEA Thick Film Resistors - SMD 14,329
HSMN-A100-P00J1 Standard LEDs - SMD 4,371
Real Time Availability
Stock:
2,905 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.24
10:
$0.828
100:
$0.662
500:
$0.549
$0.463
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.429
$0.413
$0.396
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 130237202 101324442 128338742 138928450 146259450 160319106 176550995 179331695 101510740 141825329 168527666 169091142 176730048 128766445 154566465 110967980 113797795 119416102 127203473 135275941 151682008