|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HSMF-C155
Manufacturer Part #:

HSMF-C155

Manufacturer:

Description:
Standard LEDs - SMD Grn/HER Bi-Color
Mouser Online Catalog Page 141, Mouser Online Catalog
PDF Page 141, PDF Catalog Page
HSMF-C155 Datasheet HSMF-C155 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Red, Green
Package / Case: 1210
LED Size: 3.2 mm x 2.7 mm x 1.1 mm
Orientation: Top View
Wavelength/Color Temperature: 626 nm, 572 nm
Luminous Intensity: 10 mcd, 15 mcd
Lens Color/Style: Untinted Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V, 2.2 V
Viewing Angle: 170 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,290
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,759
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 97,125
87832-1420 Headers & Wire Housings 15,184
SN74AVC1T45DCKR Translation - Voltage Levels 7,912
2773021447 EMI Filter Beads, Chips & Arrays 54,997
SML-LX0603GW-TR Standard LEDs - SMD 90,363
NDS331N MOSFET 48,372
TL3301EF100QG Tactile Switches 726
Real Time Availability
Stock:
23,349 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.314
100:
$0.161
$0.126
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.105
$0.098
$0.091
$0.084
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 128338742 119294022 138928450 146259450 160319106 176550995 101510740 141825329 168527666 169091142 176730048 165451919 110967980 113797795 119416102 127203473 135275941 151682008