|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HSDL-9100-024
Manufacturer Part #:

HSDL-9100-024

Manufacturer:

Description:
Proximity Sensors Proximity Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Sensing Method: Optical
Sensing Distance: 5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L293DD Motor / Motion / Ignition Controllers & Drivers 579
PIC12F1822-I/SN 8-bit Microcontrollers - MCU 10,638
AB26T-32.768KHZ Crystals 15,433
LTST-C193TBKT-5A Standard LEDs - SMD 39,746
MJD41CT4G Bipolar Transistors - BJT 6,949
APDS-9700-020 Proximity Sensors 1,631
CRM2512-JW-100ELF Thick Film Resistors - SMD 13,364
PXD3024WS12 Isolated DC/DC Converters 10
1814634 Pluggable Terminal Blocks 715
RC1210FR-0710KL Thick Film Resistors - SMD 11,366
Real Time Availability
Stock:
3,094 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.41
10:
$1.95
100:
$1.56
500:
$1.36
$1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.05
$1.01
$0.935
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139978628 176040977 195346910 144949695 126916482 142336017 187620208