Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HMPP-3860-TR2
Manufacturer Part #:

HMPP-3860-TR2

Manufacturer:

Description: PIN Diodes 50 VBR 0.2 pF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Configuration: Single
Reverse Voltage: 10 V
Forward Continuous Current: 1 A
Frequency Range: UHF
Termination Style: SMD/SMT
Package / Case: Mini-Pak
Packaging: Reel
Carrier Life: 0.5 us
Maximum Diode Capacitance: 0.2 pF at 50 V
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Maximum IF: 1.5 Ohms at 100 mA
Maximum Series Resistance @ Minimum IF: 3 Ohms at 10 mA
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Recovery Time: 80 ns
Factory Pack Quantity: 10000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-HMPP-3860-TR1 HMPP-3860-TR1 REEL Non-Stocked $0.33 1
630-HMPP-3860-BLK HMPP-3860-BLK BULK 850 Can Ship Immediately $0.65 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 7450
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  7,450: $0.289
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.278
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
000000001Alternative Packaging