United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 630-HMMC-3024
Manufacturer Part #:

HMMC-3024

Manufacturer:

Description: Prescaler Chip GaAs 12 GHz
Lifecycle: Obsolete
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Avago Technologies
Product Category: Prescaler
RoHS: RoHS Compliant Details
Maximum Operating Frequency: 12000 MHz
Minimum Operating Frequency: 200 MHz
Supply Voltage (Min): 4.5 V
Supply Voltage (Max): 6.5 V
Operating Supply Voltage: 5 V
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Division: 1, 4
Mounting Style: SMD/SMT
Output Power: 0 dBm
Output Voltage: 0.5 V
Factory Pack Quantity: 50
Supply Current: 40 mA



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in: