Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HLMP-S501-C0000
Manufacturer Part #:

HLMP-S501-C0000

Manufacturer:

Description:
Standard LEDs - Through Hole Green Diffused 565nm 4mcd
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Green
Luminous Intensity: 4 mcd
Wavelength/Color Temperature: 569 nm
Viewing Angle: 110 deg
Lens Color/Style: Tinted, Diffused
Forward Current: 20 mA
LED Size: 2 mm x 5 mm
Packaging: Bulk
Lens Dimensions: 2 mm x 5 mm
Lens Shape: Rectangular
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,161
24LC256T-I/SN EEPROM 10,209
OPA2188AIDR Operational Amplifiers - Op Amps 4,946
REF3030AIDBZR Voltage References 14,811
NR10050T221M Fixed Inductors 36,601
KLN900B1/4 Knobs & Dials 546
PM8834TR Gate Drivers 1,817
22-01-3037 Headers & Wire Housings 31,106
HLMP-S201 Standard LEDs - Through Hole 12,054
HLMP-S301 Standard LEDs - Through Hole 10,485
Real Time Availability
Stock:
8,739 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.33
  10: $0.269
  100: $0.138
  1,000: $0.108
  2,000: $0.09
  10,000: $0.084
  24,000: $0.081
  50,000: $0.078
  100,000: $0.075

To add to a project, please Log In.


This product is also available in:
121159121 110967980 113797795 119416102 120930513 135275941 151682008 161079146 185618521 156207043 168527666 169091142 136207209 146259450 160319106 176550995 176730048 145968837