|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HLMP-QB00-S0000
Manufacturer Part #:

HLMP-QB00-S0000

Manufacturer:

Description:
Standard LEDs - Through Hole Poly Dome Blue
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Blue
LED Size: 2.34 mm x 2.21 mm x 2.92 mm
Wavelength/Color Temperature: 468 nm
Lens Color/Style: Water Clear
Luminous Intensity: 290 mcd
Viewing Angle: 12 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.7 V
Packaging: Bulk
Lens Dimensions: 1.91 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Type: Subminiature InGaN LED Lamps
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMS6T3B1M1QE Toggle Switches 1,182
DS2431X-S+ EEPROM 13,272
30310-6002HB Headers & Wire Housings 14,398
170MBK Wire Stripping & Cutting Tools 104
CD4017BM96 Counter ICs 1,314
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 23,606
Q2-F-3/16-01-MS100FT Heat Shrink Tubing and Sleeves 16
67997-410HLF Headers & Wire Housings 301
LTL3H3TBLADS Standard LEDs - Through Hole 2,995
D89110-0131HK Headers & Wire Housings 9,461
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.85
10:
$0.551
100:
$0.361
$0.276
$0.257
$0.252
$0.246
$0.228

To add to a project, please Log In.

101469942 179162497 176550995 176730048 121159121 136207209 145968837 146259450 160319106 120930513 169091142 184869374 110967980 113797795 119416102 135275941 151682008 156207043 168527666 185618521