Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HLMP-K155
Manufacturer Part #:

HLMP-K155

Manufacturer:

Description: Standard LEDs - Through Hole Red Water Clear 645nm 3mcd
Silverlight Page 122, Mouser Enhanced Catalog
PDF Page 122, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
Luminous Intensity: 3 mcd
Wavelength/Color Temperature: 645 nm
Viewing Angle: 45 deg
Lens Color/Style: Water Clear
Forward Current: 1 mA
Forward Voltage: 1.6 V
LED Size: T-1
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,683 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  25: $0.30
  100: $0.24
  250: $0.21
  500: $0.198
  1,000: $0.186
  2,000: $0.174
  5,000: $0.162
  10,000: $0.156

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
DS32KHZSN#
TCXO Oscillators 32.768Khz Temp Cntrld Crystal Osc
Maxim Integrated
1: $9.59
TPS71533DCKR
Low Dropout Regulators - LDO 50mA 3.3V HI LDO
Texas Instruments
1: $1.00
MAX4896ETP+
Power Driver ICs 8Ch Relay/Load Driver
Maxim Integrated
1: $6.90
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.01
UP501
GPS Modules HI-SENS GPS RECEIVER MOD W/INTEGR ANTE ...
Fastrax
1: $31.35
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.46
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.35
HLMP-K150
Standard LEDs - Through Hole Red Diffused 645nm 2m ...
Avago Technologies
1: $0.40
DAC8560IDDGKT
Digital to Analog Converters - DAC 16-Bit Ultra-Lo ...
Texas Instruments
1: $11.47
HLMP-1790
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.42
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
HLMPK150
Standard LEDs - Through Hole Red, 660nm 2.0mcd, 1. ...
Everlight
1: $0.22
B32672L8272J
Film Capacitors Film Cap 2,7NF 5% 700VAC MKP BOXED
EPCOS
1: $0.37
1945216
Pluggable Terminal Blocks PST 1.0/14-3.5
Phoenix Contact
1: $0.86
CRCW06036K04FKEA
Thick Film Resistors - SMD 1/10watt 6.04Kohms 1%
Vishay/Dale
1: $0.22
1984138
Pluggable Terminal Blocks PT 1.5/14-PVH-3.5 14P VE ...
Phoenix Contact
1: $2.42
HLMPD155A
Standard LEDs - Through Hole Red, 660nm 10mcd, 1.0 ...
Everlight
1: $0.22

164258388 176550995 160319106 151682008 136207209 145968837 176730048 156207043 119416102 193890492