|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HLMP-EG3A-WX0DV
Manufacturer Part #:

HLMP-EG3A-WX0DV

Manufacturer:

Description:
Standard LEDs - Through Hole Red 626nm 30 Deg 9300mcd max
Mouser Online Catalog Page 142, Mouser Online Catalog
PDF Page 142, PDF Catalog Page
HLMP-EG3A-WX0DV Datasheet HLMP-EG3A-WX0DV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 626 nm
Lens Color/Style: Colorless
Luminous Intensity: 9300 mcd
Viewing Angle: 30 deg
If - Forward Current: 30 mA
Packaging: Ammo Pack
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 12,284
BSS84,215 MOSFET 190,242
24LC128-I/SN EEPROM 2,840
PIC16F684-I/SL 8-bit Microcontrollers - MCU 4,483
92 Cylindrical Battery Contacts, Clips, Holders & Springs 37,742
TLV2211IDBVR Operational Amplifiers - Op Amps 1,222
MMA02040C1009FB300 MELF Resistors 19,409
VBH2032-1 Coin Cell Battery Holders 5,202
WP7113ZGC Standard LEDs - Through Hole 5,911
B72500D0090A060 Varistors 14,065
Real Time Availability
Stock:
2,632 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.83
10:
$0.543
100:
$0.355
$0.272
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
$0.252
$0.248
$0.242
$0.224

To add to a project, please Log In.

121159121 100698441 168527666 169091142 176730048 145968837 156207043 179133674 185618521 193890492 110967980 113797795 119416102 120930513 135275941 151682008 136207209 146259450 160319106 176550995