|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HLMP-6720
Manufacturer Part #:

HLMP-6720

Manufacturer:

Description:
Standard LEDs - Through Hole Poly Dome Yellow
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Yellow
LED Size: 2.34 mm x 2.21 mm x 2.92 mm
Wavelength/Color Temperature: 583 nm
Lens Color/Style: Colorless, Diffused
Luminous Intensity: 2 mcd
Viewing Angle: 90 deg
If - Forward Current: 3.5 mA
Vf - Forward Voltage: 5 V
Packaging: Bulk
Lens Dimensions: 1.91 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Package / Case: T-3/4
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L712AS DC Power Connectors 3,755
0451.062MRL Surface Mount Fuses 3,918
0154001.DR Surface Mount Fuses 4,725
TC2030-MCP Programmer Accessories 130
MAX202CSE+ RS-232 Interface IC 1,327
M22-7140542 Headers & Wire Housings 3,507
39-29-0023 Headers & Wire Housings 2,893
53014-0610 Headers & Wire Housings 4,768
NDS356AP MOSFET 8,005
53014-0410 Headers & Wire Housings 4,229
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.89
10:
$0.58
100:
$0.38
$0.291
$0.27
$0.265
$0.259
$0.24

To add to a project, please Log In.

121159121 136207209 146259450 160319106 176550995 110967980 113797795 119416102 120930513 135275941 151682008 185618521 156207043 168527666 169091142 176730048 145968837 186761580