Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HLMP-6000
Manufacturer Part #:

HLMP-6000

Manufacturer:

Description: Standard LEDs - Through Hole Poly Dome Red
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
Luminous Intensity: 1.2 mcd
Wavelength/Color Temperature: 640 nm
Viewing Angle: 90 deg
Lens Color/Style: Tinted, Diffused
Forward Current: 10 mA
Forward Voltage: 1.6 V
LED Size: 2.1 mm x 2.2 mm
Packaging: Bulk
Lens Dimensions: 1.91 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,956 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  25: $0.30
  100: $0.24
  250: $0.21
  500: $0.198
  1,000: $0.186
  2,000: $0.174
  5,000: $0.162
  10,000: $0.156

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
2N2907A
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $1.61
4880SG
Heat Sinks MOUNTING KIT TO-220
Aavid Thermalloy
1: $2.17
579302B00000G
Heat Sinks TO-220 HORIZ/VERT SNAP DOWN 16.8 TR
Aavid Thermalloy
1: $0.67
161-0717-1-187-E
AC Power Entry Modules INLET SNAP-IN FUSED
Kobiconn
1: $2.09
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
3065
Screws & Fasteners SHOULDER WASHER #8
Keystone Electronics
1: $0.18
LM431ACZ
Voltage & Current References Program Shunt Reg
Fairchild Semiconductor
1: $0.15
280-CR5-22-RC
Wirewound Resistors - Through Hole 22ohms 5% Tol
Xicon
1: $0.44
MJE5731AG
Transistors Bipolar - BJT BIP PNP 1A 375V
ON Semiconductor
1: $1.30
RV24BF-10-15R1-A100K
Potentiometers DUAL Audio 100K
Alpha (Taiwan)
1: $2.73
2855/1 RD005
Hook-up Wire 22AWG SOLID PTFE 100ft SPOOL RED
Alpha Wire
1: $94.51
NYS212
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.72
12BH610-GR
Battery Holders, Snaps & Contacts 9V 6" LEADS BLK
Eagle Plastic Devices
1: $1.05
158-1005
Barrier Terminal Blocks TERMINAL STRIP 5 LUG
Kobiconn
1: $1.15
5721-LWI6SS
Screws & Fasteners 100PK LCKWSHR INT#6
Eagle Plastic Devices
1: $7.42
280-CR10-3.0K-RC
Wirewound Resistors - Through Hole 3.0Kohms 5% Tol
Xicon
1: $0.60
561-TSP5
Standoffs & Spacers RND 1/4X1 4-40
Eagle Plastic Devices
1: $0.34
45KN014-GRX
Knobs & Dials BLACK 1.32"D X .69"H
1: $0.80


This product is also available in:
151682008 176550995 136207209 145968837 176730048 156207043 119416102 193890492 160319106