Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HLMP-4740
Manufacturer Part #:

HLMP-4740

Manufacturer:

Description: Standard LEDs - Through Hole Green Diffused 565nm 2.3mcd
Silverlight Page 124, Mouser Enhanced Catalog
PDF Page 124, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
Luminous Intensity: 2.3 mcd
Wavelength/Color Temperature: 569 nm
Viewing Angle: 50 deg
Lens Color/Style: Tinted, Diffused
Forward Current: 2 mA
LED Size: T-1 3/4
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
595 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  25: $0.30
  100: $0.20
  250: $0.175
  500: $0.165
  1,000: $0.155
  2,000: $0.145
  5,000: $0.135
  10,000: $0.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMBJ18CA
TVS Diodes - Transient Voltage Suppressors 18volts ...
AVX
1: $0.59
2-5174339-5
D-Sub Standard Connectors 050" 068P VRT PCB
TE Connectivity / AMP
1: $18.91
SN65HVD08D
RS-485 Interface IC RS485 Wide Band
Texas Instruments
1: $4.38
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
LM117H/NOPB
Linear Regulators - Standard Pos Adj/500M Reg
Texas Instruments
1: $10.20
TPS54386PWPR
DC/DC Switching Regulators DC/DC Controller
Texas Instruments
1: $5.40
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CK06BX105K
Multilayer Ceramic Capacitors MLCC - Leaded CK06 1 ...
AVX
1: $1.88
B82721K2701N20
Fixed Inductors 10mH 0.7A 550mohms
EPCOS
1: $2.42
5557562-1
Ethernet & Telecom Connectors 4 PORT 8 POSITION
TE Connectivity / AMP
1: $5.89
HLMP-1700
Standard LEDs - Through Hole Red Diffused 635nm 2. ...
Avago Technologies
1: $0.40
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
CK05BX103K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.24
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay/Dale
1: $0.21
HLMP-4719
Standard LEDs - Through Hole Yellow Diffused 585nm ...
Avago Technologies
1: $0.40
HLMP-4700
Standard LEDs - Through Hole Red Diffused 630nm 2. ...
Avago Technologies
1: $0.40
LTL-307EE
Standard LEDs - Through Hole Red Transparent
Lite-On
1: $0.08
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
RN55C4532FB14
Metal Film Resistors - Through Hole 1/10watt 45.3K ...
Vishay/Dale
1: $0.14
5002
Test Points TEST POINT WHITE
Keystone Electronics
1: $0.44

136207209 145968837 176730048 156207043 161079146 119416102 160319106 176550995 179133674 151682008