Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HLMP-3507-D0002
Manufacturer Part #:

HLMP-3507-D0002

Manufacturer:

Description: Standard LEDs - Through Hole Green Diffused 565nm 4.2mcd
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
Luminous Intensity: 4.2 mcd
Wavelength/Color Temperature: 569 nm
Viewing Angle: 60 deg
Lens Color/Style: Tinted, Diffused
LED Size: T-1 3/4
Packaging: Reel
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Factory Pack Quantity: 1300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5200 View Delivery Dates  

Factory Lead-Time: 7 Weeks  

Quantities greater than 5200 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.39
  25: $0.28
  100: $0.22
  250: $0.193
  500: $0.182
  1,000: $0.171
Reel of 1300
To purchase full reel, order in multiples of 1300:
  1,300: $0.171
  2,000: $0.16
  5,000: $0.149
  10,000: $0.143

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.47
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
LM2841YMK-ADJL/NOPB
DC/DC Switching Regulators 300MA-42V INPUT STEP DO ...
Texas Instruments
1: $2.58
FAN4174IS5X
Operational Amplifiers - Op Amps Single RRIO CMOS ...
Fairchild Semiconductor
1: $0.60
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
SN74LVCH16T245DGVR
Translation - Voltage Levels SN74LVCH16T245
Texas Instruments
1: $2.34
T520V337M2R5ATE025
Tantalum Capacitors - Polymer SMD 330uF 2.5V ESR=2 ...
Kemet
1: $3.49
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.37
G5LA-14-DC24
General Purpose Relays Power PCB Relay SPDT 24VDC ...
Omron Electronics
1: $1.46
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
A101SYZQ04
Toggle Switches SP ON-ON LNG BAT PC TOGGLE SWITCH
TE Connectivity / Alcoswitch
1: $3.15
HLMP-D101
Standard LEDs - Through Hole Red Diffused 645nm 70 ...
Avago Technologies
1: $0.32
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
1: $0.24
Z16CT52R
Carbon Film Resistors - Through Hole 1.5 AMP ZERO ...
KOA Speer
1: $0.06
MF1/4DCT52R2101F
Metal Film Resistors - Through Hole 1/4W 2.1K ohm ...
KOA Speer
1: $0.06
BAT54W-7-F
Schottky Diodes & Rectifiers 30V 200mW
Diodes Inc.
1: $0.28
180-078-203L001
D-Sub High Density Connectors 78P FEMALE SOLDER CU ...
NorComp
1: $8.23

156207043 161079146 119416102 160319106 176550995 136207209 179133674 151682008 145968837 176730048