|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HLMP-3316-I0002
Manufacturer Part #:

HLMP-3316-I0002

Manufacturer:

Description:
Standard LEDs - Through Hole GaP Red
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 626 nm
Lens Color/Style: Clear
Luminous Intensity: 60 mcd
Viewing Angle: 35 deg
If - Forward Current: 10 mA
Vf - Forward Voltage: 1.9 V
Packaging: Reel
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 1300
Type: High Intensity LED Lamps
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,463
1N4007 Rectifiers 415,831
206037-1 Standard Circular Connector 3,465
1N5822 Schottky Diodes & Rectifiers 8,559
RXEF375 Resettable Fuses - PPTC 6,950
NMJ6HC-S Phone Connectors 1,107
4995-2 Test Plugs & Test Jacks 29
10-11-2163 Headers & Wire Housings 4,872
206036-8 Standard Circular Connector 252
ZVN4106FTA MOSFET 5,542
Real Time Availability
Stock:
4,535 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.39
10:
$0.314
100:
$0.161
Reel of 1300
To purchase full reel, order in multiples of 1300:
$0.126
$0.105
$0.098
$0.091
$0.084

To add to a project, please Log In.

176550995 185618521 120930513 169091142 110967980 113797795 119416102 135275941 151682008 168527666 176730048 121159121 136207209 145968837 146259450 156207043 160319106 179133674 193890492