|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HLMP-3301
Manufacturer Part #:

HLMP-3301

Manufacturer:

Description:
Standard LEDs - Through Hole Red Diffused 635nm 5.4mcd
Mouser Online Catalog Page 142, Mouser Online Catalog
PDF Page 142, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Red
Wavelength/Color Temperature: 626 nm
Luminous Intensity: 5.4 mcd
Viewing Angle: 60 deg
Lens Color/Style: Tinted, Diffused
If - Forward Current: 10 mA
LED Size: T-1 3/4 (5 mm)
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0903-001 Test Plugs & Test Jacks 27,189
HLMP-3507 Standard LEDs - Through Hole 20,814
5205817-8 D-Sub Tools & Hardware 1,563
105-0803-001 Test Plugs & Test Jacks 17,494
56SD36-01-1-AJN Rotary Switches 274
HLMP-3401 Standard LEDs - Through Hole 4,457
CRCW2512150RFKEG Thick Film Resistors - SMD 11,508
CRCW0805511RFKEA Thick Film Resistors - SMD 21,458
UCD1C220MCL6GS Aluminum Electrolytic Capacitors - SMD 395
Real Time Availability
Stock:
14,242 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
10:
$0.269
100:
$0.138
$0.108
$0.09
$0.084
$0.081
$0.078
$0.075

To add to a project, please Log In.


This product is also available in:
121159121 156207043 168527666 169091142 176730048 193890492 136207209 146259450 160319106 176550995 110967980 113797795 119416102 120930513 135275941 151682008 185618521 145968837 179133674