|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HLMP-2300
Manufacturer Part #:

HLMP-2300

Manufacturer:

Description:
LED Bars and Arrays Red 1 Elemt 2 V 7.5 mcd
Mouser Online Catalog Page 143, Mouser Online Catalog
PDF Page 143, PDF Catalog Page
HLMP-2300 Datasheet HLMP-2300 Datasheet
Share |
Manufacturer: Avago Technologies
Product Category: LED Bars and Arrays
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: LED Light Bars
Illumination Color: Red
Luminous Intensity: 23 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Packaging: Tube
Length: 8.89 mm
Factory Pack Quantity: 320
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,587
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 848
HCPL2631 High Speed Optocouplers 2,601
B32529C104K189 Film Capacitors 49,092
TTL-232RG-VSW5V-WE USB Cables / IEEE 1394 Cables 438
22-04-1031 Headers & Wire Housings 2,750
151-307-RC Circuit Board Hardware - PCB 4,420
M64Y503KB40 Trimmer Resistors - Through Hole 234
ECQ-E4474JF Film Capacitors 39
199D226X9050F6V1E3 Tantalum Capacitors - Solid Leaded 13
Real Time Availability
Stock:
1,314 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.54
10:
$1.25
100:
$1.00
500:
$0.875
$0.725
$0.673
$0.648
$0.599

To add to a project, please Log In.

121159121 169091142 185618521 110967980 113797795 119416102 135275941 151682008 168527666 146259450