Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HLMP-1601
Manufacturer Part #:

HLMP-1601

Manufacturer:

Description: Standard LEDs - Through Hole Red Diffused 635nm 2.2mcd
Silverlight Page 122, Mouser Enhanced Catalog
PDF Page 122, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
Luminous Intensity: 2.2 mcd
Wavelength/Color Temperature: 635 nm
Viewing Angle: 60 deg
Lens Color/Style: Tinted, Diffused
Forward Current: 13 mA
Forward Voltage: 12 V
LED Size: T-1
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,134 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  25: $0.38
  100: $0.30
  250: $0.263
  500: $0.248
  1,000: $0.233
  2,000: $0.218
  5,000: $0.203
  10,000: $0.195

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
JR25WP-24S(71)
Standard Circular Connector PLUG IP67 24POS FEM
Hirose Connector
1: $28.05
CONREVSMA002-L
RF Connectors RP-SMA Fml R Angle PCB Mnt - Extd.
Linx Technologies
1: $4.17
HR10A-10P-10P(74)
Circular Push Pull Connectors 10P MALE CBL PLUG ST ...
Hirose Connector
1: $16.42
TIP122
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.50
83-1R (SO-239)
RF Connectors 4H PANEL JACK S/CUP SO-239
Amphenol RF
1: $3.28
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
ANT-433-CW-HWR-RPS
Antennas RPSMA Tilt Swivel 1/4 Wave Whip 433MHz
Linx Technologies
1: $9.70
67503-1020
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.13
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
782XBXC-12D
General Purpose Relays 782 Ice Cube Relay DPDT, 15 ...
Magnecraft / Schneider Electric
1: $7.78
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
HLMP-1641
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.53
HLMP-3601
Standard LEDs - Through Hole Red Diffused 635nm 2. ...
Avago Technologies
1: $0.53
4302F1-12V
Standard LEDs - Through Hole RED DIFFUSED 12 VOLT
Chicago Miniature
1: $0.55
107-3022-EVX
Pushbutton Switches ON-(ON) SPDT Solder
Mountain Switch
1: $2.46
HLMP-1621
Standard LEDs - Through Hole Yellow Diffused 585nm ...
Avago Technologies
1: $0.56
1N5821-TP
Schottky Diodes & Rectifiers 3.0A 30V
Micro Commercial Components (MCC)
1: $0.53
643075-9
Headers & Wire Housings STRAIN RLF COVER 9P Closed ...
TE Connectivity / AMP
1: $0.78
SSH-LX3050
LED Mounting Hardware 3mm LED Panel Holder
Lumex
1: $0.12

193890492 156207043 136207209 119416102 176730048 160319106 164258388 145968837 151682008 176550995