|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HLMP-1503-D0000
Manufacturer Part #:

HLMP-1503-D0000

Manufacturer:

Description:
Standard LEDs - Through Hole Green Diffused 565nm 4.2mcd
Mouser Online Catalog Page 142, Mouser Online Catalog
PDF Page 142, PDF Catalog Page
HLMP-1503-D0000 Datasheet HLMP-1503-D0000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Green
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 569 nm
Lens Color/Style: Diffused
Luminous Intensity: 4.2 mcd
Viewing Angle: 60 deg
If - Forward Current: 10 mA
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBRS340T3G Schottky Diodes & Rectifiers 47,195
HLMP-1301 Standard LEDs - Through Hole 20,197
ULN2003AIDR Darlington Transistors 5,879
CC0603KRX7R9BB104 Multilayer Ceramic Capacitors MLCC - SMD/SMT 489,221
B72530E0300K062 Varistors 14,042
HFBR-4521Z Fiber Optic Connectors 446
LM2575D2T-5G Voltage Regulators - Switching Regulators 897
UUD1H101MNL1GS Aluminum Electrolytic Capacitors - SMD 4,264
HLMP-1301-G0000 Standard LEDs - Through Hole 3,296
7374 LED Mounting Hardware 5,915
Real Time Availability
Stock:
5,728 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.39
10:
$0.314
100:
$0.161
$0.126
$0.105
$0.098
$0.091
$0.084

To add to a project, please Log In.

121159121 120930513 161079146 164258388 169091142 176550995 176730048 110967980 113797795 119416102 135275941 151682008 156207043 168527666 185618521 136207209 145968837 146259450 160319106