|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HLMP-1401
Manufacturer Part #:

HLMP-1401

Manufacturer:

Description:
Standard LEDs - Through Hole Yellow Diffused 585nm 2.2mcd
Mouser Online Catalog Page 142, Mouser Online Catalog
PDF Page 142, PDF Catalog Page
HLMP-1401 Datasheet HLMP-1401 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Yellow
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 585 nm
Lens Color/Style: Tinted, Diffused
Luminous Intensity: 2.2 mcd
Viewing Angle: 60 deg
If - Forward Current: 10 mA
Vf - Forward Voltage: 2 V
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HLMP-1301 Standard LEDs - Through Hole 20,175
HLMP-1503 Standard LEDs - Through Hole 14,077
HLMP-1790 Standard LEDs - Through Hole 16,656
LM339N Analog Comparators 4,643
1N4002 Rectifiers 24,260
1N4733ATR Zener Diodes 11,411
HLMP-K401 Standard LEDs - Through Hole 9,162
CSC08A0310K0GEK Resistor Networks & Arrays 2,707
V12ZA05P Varistors 2,633
Real Time Availability
Stock:
9,295 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
10:
$0.269
100:
$0.138
$0.108
$0.09
$0.084
$0.078
$0.072

To add to a project, please Log In.

121159121 110967980 113797795 119416102 120930513 151682008 185618521 186761580 135275941 136207209 146259450 160319106 168527666 176550995 176730048 145968837 156207043 164258388 169091142