Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HLMP-1401-D00A1
Manufacturer Part #:

HLMP-1401-D00A1

Manufacturer:

Description: Standard LEDs - Through Hole Yellow Diffused 585nm 3.6mcd
Silverlight Page 123, Mouser Enhanced Catalog
PDF Page 123, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Yellow
Luminous Intensity: 3.6 mcd
Wavelength/Color Temperature: 585 nm
Viewing Angle: 60 deg
Lens Color/Style: Diffused
LED Size: T-1
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,893 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  25: $0.40
  100: $0.32
  250: $0.28
  500: $0.264
  1,000: $0.248
  2,000: $0.232
  5,000: $0.216
  10,000: $0.208

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
TPS3802K33DCKR
Supervisory Circuits Ultra Small
Texas Instruments
1: $0.97
TPSD107K020R0085
Tantalum Capacitors - Solid SMD 100UF 20V 10% 7343 ...
AVX
1: $2.96
MAX3096CEE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $3.32
MAX3097ECSE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $9.65
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
MAX1363EUB+
Analog to Digital Converters - ADC 12-Bit 4Ch 133k ...
Maxim Integrated
1: $12.37
ST1-DC5V-F
General Purpose Relays 8A 5VDC 1FORMA/1FORMB PCB
Panasonic Electric Works
1: $12.78
NMXD0515SOC
DC/DC Converters 5Vin +/-15Vout +/-0.2A 5W DIP Reg
Murata Power Solutions
1: $44.57
SN74LVC4245ADWR
Bus Transceivers Octal Bus Trncvr & 3.3-5V W/3-St ...
Texas Instruments
1: $0.75
GRM43DR72E224KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Murata Electronics
1: $0.87
T491D156K035AT
Tantalum Capacitors - Solid SMD 35V 15uF 10% "D"
Kemet
1: $1.21
CRCW25121K00FKEG
Thick Film Resistors - SMD 1watt 1Kohms 1%
Vishay/Dale
1: $0.69
HLMP-1700-B00A2
Standard LEDs - Through Hole Red Diffused 635nm 2. ...
Avago Technologies
1: $0.65
GRM21BR61E475MA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.21
90122-0125
Headers & Wire Housings 2.54MM CGRIDIII HDR 10P R/ ...
Molex
1: $1.39
HLMP-1790-A00A1
Standard LEDs - Through Hole GaP Green
Avago Technologies
1: $0.65
MLP2012S1R0T
Fixed Inductors SHIELD 1150mA 1uH
TDK
1: $0.30
24LC01B-I/SN
EEPROM 128x8 - 1.8V
Microchip Technology
1: $0.25

136207209 145968837 176730048 156207043 119416102 186761580 164258388 160319106 176550995 151682008