Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HLMP-1321
Manufacturer Part #:

HLMP-1321

Manufacturer:

Description:
Standard LEDs - Through Hole Red Translucent 635nm 30mcd
Mouser Online Catalog Page 133, Mouser Online Catalog
PDF Page 133, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Red
Luminous Intensity: 30 mcd
Wavelength/Color Temperature: 635 nm
Viewing Angle: 45 deg
Lens Color/Style: Tinted, Clear
Forward Current: 10 mA
Forward Voltage: 1.9 V
LED Size: T-1
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 30,729
G2RL-1-E-DC12 General Purpose Relays 8,350
ADXL203CE Accelerometers 1,183
LRTBG6TG-TU7-1+V7AW-36+ST7-68 Standard LEDs - SMD 39,866
DP83848IVV/NOPB Ethernet ICs 7,963
RTE24024F General Purpose Relays 5,447
B3W-1002 Tactile Switches 21,679
HLMP-1521 Standard LEDs - Through Hole 14,632
CPC1908J Solid State Relays - PCB Mount 154
09565617712 D-Sub High Density Connectors 52
Real Time Availability
Stock:
10,801 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.33
  10: $0.269
  100: $0.138
  1,000: $0.108
  2,000: $0.09
  10,000: $0.084
  24,000: $0.081
  50,000: $0.078
  100,000: $0.075

To add to a project, please Log In.


This product is also available in:
121159121 176550995 176730048 110967980 113797795 119416102 135275941 151682008 156207043 168527666 185618521 193890492 136207209 145968837 146259450 160319106 120930513 164258388 169091142