Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HLMP-1301
Manufacturer Part #:

HLMP-1301

Manufacturer:

Description: Standard LEDs - Through Hole Red Diffused 635nm 3.4mcd
Mouser Online Catalog Page 134, Mouser Online Catalog
PDF Page 134, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Red
Luminous Intensity: 3.4 mcd
Wavelength/Color Temperature: 635 nm
Viewing Angle: 60 deg
Lens Color/Style: Tinted, Diffused
Forward Current: 10 mA
Forward Voltage: 1.9 V
LED Size: T-1
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55,622 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.33
  10: $0.269
  100: $0.138
  1,000: $0.108
  2,000: $0.09
  10,000: $0.084
  24,000: $0.081
  50,000: $0.078
  100,000: $0.075

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UKW1J101MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.88
LM7805ACT
Linear Voltage Regulators 1A 2% OUTPUT TOL 3-TERMI ...
Fairchild Semiconductor
1: $0.69
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
51281
Pushbutton Switches DPDT PUSH-PUSH UNSLD
C&K Components
1: $1.66
21125
Switch Bezels / Switch Caps SW CAP ROUND BLACK 8.8 ...
C&K Components
1: $0.49
HLMP-1503
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.33
761-18/003
AC Power Entry Modules AC RECEPT/SNAP/FUSE
Qualtek
1: $6.92
EEU-ED2W100
Aluminum Electrolytic Capacitors - Leaded 10UF 450 ...
Panasonic
1: $1.01
HLMP-1401
Standard LEDs - Through Hole Yellow Diffused 585nm ...
Avago Technologies
1: $0.33
LM337T
Linear Voltage Regulators 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.71
0034.3117
Cartridge Fuses FST 5X20 250V 1A
Schurter
1: $0.27
110-99-640-41-001000
IC & Component Sockets 40P TIN PIN TIN CONT
Mill-Max
1: $1.37
SPR2CT521R104J
Carbon Film Resistors - Through Hole 2W 100K 5%TR
KOA Speer
1: $0.46
RC20GF102J
Carbon Composition Resistors 1K OHM 5%
IRC / TT Electronics
1: $0.43
CW005220R0JE73
Wirewound Resistors - Through Hole 5watts 220ohms ...
Vishay / Dale
1: $0.70
MKS2D041001K00KSSD
Film Capacitors 100V 1uF 10%
WIMA
1: $1.37
NYS216
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.72
EET-UQ2W101HA
Aluminum Electrolytic Capacitors - Snap In 100UF 4 ...
Panasonic
1: $3.64
2KBP005M-E4/45
Bridge Rectifiers 2.0 Amp 50 Volt
Vishay Semiconductors
1: $0.51
RN60D1004FRE6
Metal Film Resistors - Through Hole 1/4watt 1Mohms ...
Vishay / Dale
1: $0.11


This product is also available in:
110967980 113797795 119416102 135275941 151682008 156207043 168527666 176730048 185618521 193890492 176550995 121159121 136207209 145968837 146259450 160319106 120930513 164258388 169091142