|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFCT-5005
Manufacturer Part #:

HFCT-5005

Manufacturer:

Description:
Fiber Optic Development Tools OC48 SM SFF LC Eval Board
Lifecycle:
Obsolete
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Avago Technologies
Product: Evaluation Kits
For Use With: HFCT-59x
Packaging: Bulk
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 55 mA
Operating Supply Voltage: 3.14 V to 3.47 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

119416102 151682008