Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-RUS500Z
Manufacturer Part #:

HFBR-RUS500Z

Manufacturer:

Description: Fiber Optic Cables BLK PLAST CABLE SMPL X 500 MTRSRoHS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 500 meters
Jacket Material: Polyethylene - PE
Application: Telecom
Outside Diameter: 1 mm
Series: HFBR-R
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $360.00
  25: $348.75
  100: Quote
 
 
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
63811-8200
Crimpers HAND CRIMP TOOL
Molex
1: $305.00
HT-0095
Crimpers CRIMP TOOL 22-32 AWG
FCI
1: $1,348.40
HFBR-4531Z
Fiber Optic Connectors Snap-in FO Crimpless Conn R ...
Avago Technologies
1: $0.85
HFBR-4511Z
Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR ...
Avago Technologies
1: $0.96
HFBR-4501Z
Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR ...
Avago Technologies
1: $0.96
64001-0100
Crimpers CRIMP HD TL 22-10AWG
Molex
1: $359.10
0443023
DIN Rail Terminal Blocks USLKG16 N 12.2mm FEEDTHRU ...
Phoenix Contact
1: $13.95
794185-1
Pin & Socket Connectors CONN CAP 2 POS
TE Connectivity / AMP
1: $1.18
63812-0000
Hand Tools INSERTION TOOL
Molex
1: $41.58
UVY1E102MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.58
HFBR-4593Z
Fiber Optic Connectors VERS LINK DUPLEX Polishing ...
Avago Technologies
1: $4.40
B41827A7107M000
Aluminum Electrolytic Capacitors - Leaded 35volts ...
EPCOS
1: $0.09
HFBR-4503Z
Fiber Optic Connectors Vers Link Latch Con Grey Ro ...
Avago Technologies
1: $0.90
HFBR-4516Z
Fiber Optic Connectors VERS LINK LATCHING D X CONN ...
Avago Technologies
1: $1.53
HFBR-4533Z
Fiber Optic Connectors ACCESSORIES RoHS
Avago Technologies
1: $0.90
EKMG160ELL471MHB5D
Aluminum Electrolytic Capacitors - Leaded 16volts ...
United Chemi-Con
1: $0.31
51144-0300
Headers & Wire Housings 3.96 WtB Hsg 3Ckt 3.96 WtB ...
Molex
1: $0.18
HFBR-RUD500Z
Fiber Optic Cables BLK PLAST CABLE DPLX 500 MTRS R ...
Avago Technologies
1: $720.00


This product is also available in:
000000001