|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-RUS100Z
Manufacturer Part #:

HFBR-RUS100Z

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE SMPL X 100 MTRSRoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 100 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Outside Diameter: 1 mm
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 4
QBE Chemicals 1
ImageMfr. Part #DescriptionStock 
HFBR-4593Z Fiber Optic Connectors 804
HFBR-4501Z Fiber Optic Connectors 4,411
HFBR-4505Z Fiber Optic Connectors 2,567
HFBR-4511Z Fiber Optic Connectors 8,088
HFBR-4597Z Crimpers 16
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 850
HFBR-1523Z Fiber Optic Transmitters, Receivers, Transceivers 276
HFBR-2523Z Fiber Optic Transmitters, Receivers, Transceivers 653
HFBR-4533Z Fiber Optic Connectors 2,721
HFBR-4503Z Fiber Optic Connectors 6,447
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.04
2:
$74.62
5:
$72.22
10:
$69.96
25:
$67.13
50:
$64.67
100:
$60.80

To add to a project, please Log In.

121159121 157845746 119416102 151682008 179804822 146259450