Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-RUD500Z
Manufacturer Part #:

HFBR-RUD500Z

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE DPLX 500 MTRS RoHS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 500 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Outside Diameter: 1 mm
Series: HFBR-R
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $625.97
  2: $622.49
  5: $613.92
  10: $601.87
  25: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
25123X
Chemicals 1.25mm Fiber Optic Swab 100 PER BAG
Chemtronics
1: $123.38


This product is also available in:
119416102 151682008 157845746 179804822 121159121 146259450