Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-RUD100Z
Manufacturer Part #:

HFBR-RUD100Z

Manufacturer:

Description: Fiber Optic Cables BLK PLAST CABLE DPLX 100 MTRS RoHS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 100 meters
Jacket Material: Polyethylene - PE
Application: Telecom
Outside Diameter: 1 mm
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $148.50
  25: $141.30
  100: Quote
 
 
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
MDK-PRO
Development Software MCU PRO DEV KIT ARM uVISION C ...
Keil Tools
1: $9,500.00
4555-0
Test Clips MINI GRABBER BLK
Pomona Electronics
1: $2.22
68784-0001
Cable Assemblies USB A TO MICRO B CBL 1M
Molex
1: $8.17
ADS8345EB
Analog to Digital Converters - ADC 16-Bit 8-Ch Ser ...
Texas Instruments
1: $18.98
RN131C/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod Comm ...
Roving Networks
1: $39.00
G6E-134P-ST-US-DC5
Low Signal Relays - PCB NL 200mW SPDT 5VDC
Omron Electronics
1: $5.40
G3MC-202PL-DC24
Solid State Relays - PCB Mount 24VDC/100-240VAC 2A ...
Omron Industrial
1: $4.77
564R30GASS10
Ceramic Disc Capacitors .01uF 3Kvolts 20% .375LS Y ...
Vishay/Cera-Mite
1: $1.12
HFBR-4511Z
Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR ...
Avago Technologies
1: $0.90
HFBR-4501Z
Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR ...
Avago Technologies
1: $0.90
170364-1
Power to the Board PIN 22-18 AWG BULK
TE Connectivity / AMP
1: $0.15
HFBR-4516Z
Fiber Optic Connectors VERS LINK LATCHING D X CONN ...
Avago Technologies
1: $1.53
SL1053B-NL
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $37.48
26-48-1032
Headers & Wire Housings R/A B/A HDR 3P TIN SQUARE ...
Molex
1: $0.29
PR02000201004JR500
Metal Film Resistors - Through Hole 2watts 1Mohms ...
Vishay/BC Components
1: $0.10
Q-710
AC Power Plugs & Receptacles 15A/125VAC WIRNG DEV ...
Qualtek
1: $5.38


This product is also available in:
000000001