|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-RTD45DZ
Manufacturer Part #:

HFBR-RTD45DZ

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE DPLX 4.5 MTRS RoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 4.5 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
TPS7A4901DGNR LDO Voltage Regulators 12,672
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,820
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 126,066
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,683
TPS7A3001DGNR LDO Voltage Regulators 3,606
TDA08H0SB1R DIP Switches / SIP Switches 3,055
ZMR500FTA Linear Voltage Regulators 3,587
1-104480-4 Headers & Wire Housings 17,885
5-103635-1 Headers & Wire Housings 4,931
9831.9300 Standoffs & Spacers 100
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 7 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.57
10:
$17.54
25:
$15.35
50:
$13.59
100:
$13.16
250:
$12.44
500:
$11.80
$10.64

To add to a project, please Log In.

121159121 157845746 146259450 179804822 119416102 151682008