|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-RTD001Z
Manufacturer Part #:

HFBR-RTD001Z

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE DPLX 1 MTR RoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 1 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
WS2M33R0J Wirewound Resistors - Through Hole 4,251
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,696
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 627
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 728
ATTINY25-20PU 8-bit Microcontrollers - MCU 3,139
1-480698-0 Pin & Socket Connectors 105,768
MPVZ5004GW7U Board Mount Pressure Sensors 664
HFBR-2522ETZ Fiber Optic Transmitters, Receivers, Transceivers 495
HFBR-RLS001Z Fiber Optic Cables 61
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.45
10:
$10.30
25:
$8.24
100:
$7.06
250:
$6.64
500:
$6.27
$5.93

To add to a project, please Log In.

121159121 157845746 146259450 179804822 119416102 151682008