|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-RNS010Z
Manufacturer Part #:

HFBR-RNS010Z

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE SMPL X 10 MTRS RoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 10 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
GST90A24-P1M Desktop AC Adapters 40
TDC7200PW Sensor Interface 401
A000066 Development Boards & Kits - AVR 1,579
78SRH-5/2-C Non-Isolated DC/DC Converters 1,518
HFBR-RNS005Z Fiber Optic Cables 410
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 835
HFBR-2521Z Fiber Optic Transmitters, Receivers, Transceivers 1,075
HFBR-4505Z Fiber Optic Connectors 2,567
HFBR-RNS002Z Fiber Optic Cables 71
Real Time Availability
Stock:
119 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.77
10:
$13.24
25:
$11.59
50:
$10.26
100:
$9.93
250:
$9.39
500:
$8.91
$8.03

To add to a project, please Log In.

157845746 121159121 119416102 151682008 146259450 179804822