|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-RNS005Z
Manufacturer Part #:

HFBR-RNS005Z

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE SMPL X 5 MTRS RoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 5 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
TXB0108PWR Translation - Voltage Levels 8,774
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 835
HFBR-2521Z Fiber Optic Transmitters, Receivers, Transceivers 1,075
HFBR-4501Z Fiber Optic Connectors 3,911
HFBR-4511Z Fiber Optic Connectors 7,583
HFBR-4593Z Fiber Optic Connectors 804
A201SYZQ04 Toggle Switches 813
HFBR-RNS010Z Fiber Optic Cables 113
HFBR-RNS002Z Fiber Optic Cables 71
Real Time Availability
Stock:
403 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.54
10:
$9.48
25:
$7.58
100:
$6.50
250:
$6.11
500:
$5.77
$5.46

To add to a project, please Log In.

121159121 157845746 179804822 146259450 119416102 151682008