|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-RNS002Z
Manufacturer Part #:

HFBR-RNS002Z

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE SMPL X 2 MTRS RoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 2 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AFBR-2624Z Fiber Optic Transmitters, Receivers, Transceivers 244
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 835
HFBR-RNS005Z Fiber Optic Cables 403
HFBR-2521Z Fiber Optic Transmitters, Receivers, Transceivers 1,075
HFBR-4593Z Fiber Optic Connectors 804
HFBR-4501Z Fiber Optic Connectors 3,911
HFBR-4511Z Fiber Optic Connectors 7,588
HFBR-RNS010Z Fiber Optic Cables 113
HFBR-4513Z Fiber Optic Connectors 3,211
Real Time Availability
Stock:
71 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.35
10:
$6.62
25:
$5.29
100:
$4.54
250:
$4.26
500:
$4.03
$3.81
$3.52

To add to a project, please Log In.

121159121 157845746 179804822 119416102 151682008 146259450