|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-RNS001Z
Manufacturer Part #:

HFBR-RNS001Z

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE SMPL X 1 MTRS RoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 1 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 4
QBE Chemicals 1
ImageMfr. Part #DescriptionStock 
AFBR-2624Z Fiber Optic Transmitters, Receivers, Transceivers 244
HFBR-RNS005Z Fiber Optic Cables 410
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 850
HFBR-2521Z Fiber Optic Transmitters, Receivers, Transceivers 1,085
HFBR-4505Z Fiber Optic Connectors 2,567
HFBR-2524Z Fiber Optic Transmitters, Receivers, Transceivers 444
HFBR-4501Z Fiber Optic Connectors 4,411
AFBR-1624Z Fiber Optic Transmitters, Receivers, Transceivers 1,089
HFBR-RNS010Z Fiber Optic Cables 120
HFBR-RNS002Z Fiber Optic Cables 73
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.41
10:
$4.80
100:
$3.89
250:
$3.53
500:
$3.25
$3.03
$2.91

To add to a project, please Log In.

121159121 157845746 179804822 119416102 151682008 146259450