|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-RMD010Z
Manufacturer Part #:

HFBR-RMD010Z

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE DPLX 10 MTRS RoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 10 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
TLV73333PDBVT LDO Voltage Regulators 962
B58031I5105M2 Specialty Ceramic Capacitors 800
DM1AA-SF-PEJ(21) Memory Card Connectors 12,905
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,853
KPPX-4P DC Power Connectors 15,175
SST25VF064C-80-4I-S3AE Flash Memory 9,970
AFBR-1629Z Fiber Optic Transmitters, Receivers, Transceivers 391
AFBR-2529Z Fiber Optic Transmitters, Receivers, Transceivers 147
HFBR-4593Z Fiber Optic Connectors 804
EA LED68x51-A LCD Graphic Display Modules & Accessories 458
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.49
5:
$25.83
10:
$23.18
25:
$20.53
50:
$19.87
100:
$18.79
250:
$18.14
500:
$16.72

To add to a project, please Log In.

121159121 157845746 179804822 146259450 119416102 151682008