Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-RMD005Z
Manufacturer Part #:

HFBR-RMD005Z

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE DPLX 5 MTRS RoHS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 5 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 4
QBE Chemicals 7
ImageMfr. Part #DescriptionStock 
EP4CE22F17I7N FPGA - Field Programmable Gate Array 599
INA118U Instrumentation Amplifiers 2,548
LAN9218I-MT Ethernet ICs 933
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 1,365
HFBR-2521Z Fiber Optic Transmitters, Receivers, Transceivers 1,686
NGTB50N120FL2WG IGBT Transistors 1,656
EP1C6T144C8N FPGA - Field Programmable Gate Array 345
STW45N65M5 MOSFET 351
HFBR-4506Z Fiber Optic Connectors 1,476
OX820KE Ceramic Composition Resistors 647
Real Time Availability
Stock:
0

On Order: 48 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.81
  10: $16.86
  25: $14.75
  50: $13.06
  100: $12.64
  250: $12.01
  500: $11.38
  1,000: $10.75
  2,500: Quote

To add to a project, please Log In.


This product is also available in:
121159121 157845746 146259450 119416102 151682008 179804822