Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-RMD003Z
Manufacturer Part #:

HFBR-RMD003Z

Manufacturer:

Description: Fiber Optic Cables Black POF Duplex 3 M trs RoHS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 3 m
Jacket Material: Polyethylene - PE
Application: Telecom
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.85
  25: $13.20
  100: $11.88
  250: $11.22
  500: $10.89
  1,000: $10.23
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F207VET6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $10.81
43025-1600
Headers & Wire Housings RECEPTACLE 16P DUAL ROW
Molex
1: $0.98
HFBR-2522Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
43045-1614
Headers & Wire Housings 16 CKT VERT HEADER
Molex
1: $3.39
HFBR-1527ETZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $13.09
50-37-5053
Headers & Wire Housings 2.50 SPOX HSG 5P friction ...
Molex
1: $0.45
HFBR-1415TZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
RB22-1TC1BG
Enclosures, Boxes, & Cases WATRTIGHT BOX CLR/GY 2. ...
SERPAC
1: $10.35
1444-1053
Enclosures, Boxes, & Cases CASE 10 x 5 x 3" BTM PA ...
Hammond Manufacturing
1: $16.15


This product is also available in:
000000001