|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-RLS010Z
Manufacturer Part #:

HFBR-RLS010Z

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE SMPL X 10 MTRS RoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 10 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 4
QBE Chemicals 1
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 225
MAX3221MDBREP RS-232 Interface IC 2,766
11 Phone Connectors 2,940
L293D Motor / Motion / Ignition Controllers & Drivers 561
MCP6L04T-E/SL Operational Amplifiers - Op Amps 3,316
PIC12F1572-I/SN 8-bit Microcontrollers - MCU 1,285
HFBR-4501Z Fiber Optic Connectors 4,411
HFBR-4505Z Fiber Optic Connectors 2,567
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.77
10:
$13.24
25:
$11.59
50:
$10.26
100:
$9.93
250:
$9.39
500:
$8.91
$8.03

To add to a project, please Log In.

121159121 146259450 157845746 179804822 119416102 151682008