|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-RLS001Z
Manufacturer Part #:

HFBR-RLS001Z

Manufacturer:

Description:
Fiber Optic Cables BLK PLAST CABLE SMPL X 1 MTRS RoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Application: Telecom
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 1 m
Jacket Material: Polyethylene (PE)
Brand: Avago Technologies
Packaging: Bulk
Series: HFBR-R
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 4
QBE Chemicals 1
ImageMfr. Part #DescriptionStock 
FTLX8571D3BCL Fiber Optic Transmitters, Receivers, Transceivers 1,671
SP000063855 Fiber Optic Transmitters, Receivers, Transceivers 2,406
2ED020I12-F2 Gate Drivers 2,395
CYUSB3KIT-003 Interface Development Tools 225
AFBR-2624Z Fiber Optic Transmitters, Receivers, Transceivers 244
FTL410QE2C Fiber Optic Transmitters, Receivers, Transceivers 75
HFBR-4501Z Fiber Optic Connectors 4,411
AFBR-1624Z Fiber Optic Transmitters, Receivers, Transceivers 1,089
HFBR-RTD001Z Fiber Optic Cables 74
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.41
10:
$4.80
100:
$3.89
250:
$3.53
500:
$3.25
$3.03
$2.91

To add to a project, please Log In.

121159121 157845746 146259450 119416102 151682008 179804822