|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-EUS500Z
Manufacturer Part #:

HFBR-EUS500Z

Manufacturer:

Description:
Fiber Optic Cable Assemblies Blk POF Smplx 500 Mt rs Uncon RoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cable Assemblies
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Application: Telecom
Fiber Diameter: POF
Length: 500 m
Number of Fibers: 1 Fiber
Jacket Color: Black
Jacket Material: Polyethylene (PE)
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
HFBR-4593Z Fiber Optic Connectors 804
HFBR-4597Z Crimpers 16
HFBR-4501Z Fiber Optic Connectors 4,411
HFBR-4511Z Fiber Optic Connectors 8,088
HFBR-4532Z Fiber Optic Connectors 2,324
HFBR-4503Z Fiber Optic Connectors 6,447
HFBR-4513Z Fiber Optic Connectors 3,211
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$443.00
2:
$435.72
5:
$432.61
10:
$425.50
25:
$400.24

To add to a project, please Log In.

119416102 151682008 179804822 121159121 157845746 146259450